Part Details for LSB1717Q2R7K2HFC by Presidio Components Inc
Overview of LSB1717Q2R7K2HFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LSB1717Q2R7K2HFC
LSB1717Q2R7K2HFC CAD Models
LSB1717Q2R7K2HFC Part Data Attributes
|
LSB1717Q2R7K2HFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSB1717Q2R7K2HFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.432 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPQ | |
Temperature Coefficient | 25ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.432 mm |
Alternate Parts for LSB1717Q2R7K2HFC
This table gives cross-reference parts and alternative options found for LSB1717Q2R7K2HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSB1717Q2R7K2HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSC1717Q2R7K2H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1717Q2R7K2HFC vs LSC1717Q2R7K2H5C |
MSA2020Q2R7K2H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1717Q2R7K2HFC vs MSA2020Q2R7K2H5C |
MSC2020Q2R7K2HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1717Q2R7K2HFC vs MSC2020Q2R7K2HFC |
LSC1717Q2R7K2HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1717Q2R7K2HFC vs LSC1717Q2R7K2HFC |
MSC2020Q2R7K2H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1717Q2R7K2HFC vs MSC2020Q2R7K2H5C |