Part Details for LSA1515N7R5B1HFC by Presidio Components Inc
Overview of LSA1515N7R5B1HFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSA1515N7R5B1HFC
LSA1515N7R5B1HFC CAD Models
LSA1515N7R5B1HFC Part Data Attributes
|
LSA1515N7R5B1HFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSA1515N7R5B1HFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for LSA1515N7R5B1HFC
This table gives cross-reference parts and alternative options found for LSA1515N7R5B1HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSA1515N7R5B1HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSB1515N7R5B1HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSA1515N7R5B1HFC vs LSB1515N7R5B1HFC |
LSB1515N7R5B1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSA1515N7R5B1HFC vs LSB1515N7R5B1H5C |
LSC1515N7R5B1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSA1515N7R5B1HFC vs LSC1515N7R5B1H5C |
LSA1515N7R5B1H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSA1515N7R5B1HFC vs LSA1515N7R5B1H5C |