Part Details for LS630-51GTRTV by Advanced Interconnections Corp
Overview of LS630-51GTRTV by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS630-51GTRTV
LS630-51GTRTV CAD Models
LS630-51GTRTV Part Data Attributes
|
LS630-51GTRTV
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS630-51GTRTV
Advanced Interconnections Corp
IC Socket, DIP50, 30 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.13 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP50 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 30 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS630-51GTRTV
This table gives cross-reference parts and alternative options found for LS630-51GTRTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS630-51GTRTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS630-01TTRTV | IC Socket, DIP50, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs LS630-01TTRTV |
HLS330-51TT3M | IC Socket, DIP30, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs HLS330-51TT3M |
LS630-01GGRTV | IC Socket, DIP50, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs LS630-01GGRTV |
HLS930-299TT3M | IC Socket, DIP30, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs HLS930-299TT3M |
HLS630-01TGRTV | IC Socket, DIP30, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs HLS630-01TGRTV |
HLS630-151TG | IC Socket, DIP30, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs HLS630-151TG |
HLS930-49GT3M | IC Socket, DIP30, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs HLS930-49GT3M |
LS630-04GTRTV | IC Socket, DIP50, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs LS630-04GTRTV |
HLS630-151GT | IC Socket, DIP30, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs HLS630-151GT |
LS330-01TT3M | IC Socket, DIP50, 30 Contact(s) | Advanced Interconnections Corp | LS630-51GTRTV vs LS330-01TT3M |