There are no models available for this part yet.
Overview of LS624-04GT by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-204GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. | |
10127721-104GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. |
CAD Models for LS624-04GT by Advanced Interconnections Corp
Part Data Attributes for LS624-04GT by Advanced Interconnections Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth
|
0.7 inch
|
Body Depth
|
0.12 inch
|
Body Length
|
1.2 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER ALLOY
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP64
|
Housing Material
|
POLYETHYLENE POLYESTER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
24
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-60 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for LS624-04GT
This table gives cross-reference parts and alternative options found for LS624-04GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS624-04GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS624-04GG | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | LS624-04GT vs LS624-04GG |
HLS624-04GT | IC Socket, DIP24, 24 Contact(s) | Advanced Interconnections Corp | LS624-04GT vs HLS624-04GT |