Part Details for LS622-49TT3M by Advanced Interconnections Corp
Overview of LS622-49TT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-622XJLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-622X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
1008LS-622XJLC | Coilcraft Inc | General Purpose Inductor, 6.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Part Details for LS622-49TT3M
LS622-49TT3M CAD Models
LS622-49TT3M Part Data Attributes
|
LS622-49TT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS622-49TT3M
Advanced Interconnections Corp
IC Socket, DIP62, 22 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 10.16 inch | |
Body Depth | 0.095 inch | |
Body Length | 27.94 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP62 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 22 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS622-49TT3M
This table gives cross-reference parts and alternative options found for LS622-49TT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS622-49TT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS622-49TT3M | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS622-49TT3M vs HLS622-49TT3M |
RLS622-49MG3M | IC Socket, DIP22, 22 Contact(s), | Advanced Interconnections Corp | LS622-49TT3M vs RLS622-49MG3M |
LS622-49TG3M | IC Socket, DIP62, 22 Contact(s) | Advanced Interconnections Corp | LS622-49TT3M vs LS622-49TG3M |