Part Details for LS5641-14 by LED Technology Ltd
Overview of LS5641-14 by LED Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LS5641-14
LS5641-14 CAD Models
LS5641-14 Part Data Attributes:
|
LS5641-14
LED Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
LS5641-14
LED Technology Ltd
7 Seg Numeric LED Display, 14mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LED TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Configuration | Universal | |
Display Height | 14 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |