Datasheets
LS5460-JME7898 by: Siemens

Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm

Part Details for LS5460-JME7898 by Siemens

Overview of LS5460-JME7898 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LS5460-JME7898

LS5460-JME7898 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LS5460-JME7898 Part Data Attributes

LS5460-JME7898 Siemens
Buy Now Datasheet
Compare Parts:
LS5460-JME7898 Siemens Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm
Part Life Cycle Code Obsolete
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color SUPER RED
Configuration SINGLE
Forward Current-Max 0.04 A
Lens Type DIFFUSED RED
Luminous Intensity-Nom 18 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method TR
Peak Wavelength 635 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 50 deg

Alternate Parts for LS5460-JME7898

This table gives cross-reference parts and alternative options found for LS5460-JME7898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS5460-JME7898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LS5360-JME7508 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5360-JME7508
LS5460-JME7500 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7500
LS5360-JME7950 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5360-JME7950
LS5460-JM Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JM
LS5360-JME7504 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5360-JME7504
LS5460-JME7508 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7508
LS5460-JME9117 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME9117
LS5460-JME7505 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7505
LS5460-JME7507 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7507
LS5460-JME7506 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7506
Part Number Description Manufacturer Compare
LS5460-JME9049 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME9049
LS5360-JME7500 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5360-JME7500
LS5460-JME7950 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7950
LS5360-JME7507 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5360-JME7507
LS5460-JME9117 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME9117
LS5360-JME7898 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5360-JME7898
LS5460-JME7850 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7850
LS5360-JME7505 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5360-JME7505
LS5460-JME7480 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7480
LS5460-JME7508 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5460-JME7898 vs LS5460-JME7508

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS5460-JME7898 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS5460-JME7898 by Siemens

Select Manufacturer
Which Manufacturer of LS5460-JME7898 would you like to use for your alert(s)?
  • Please alert me when LS5460-JME7898 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS5460-JME7898 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS5460-JME7898 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS5460-JME7898 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS5460-JME7898.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS5460-JME7898 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: