LS5360-HLE9085
Siemens
Description: Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm

Overview of LS5360-HLE9085 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for LS5360-HLE9085 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS5360-HLE9085 by Siemens

LS5360-HLE9085
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
SUPER RED
Configuration
SINGLE
Forward Current-Max
0.04 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
11.25 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. LS5360-HLE9085
    Siemens
    Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm
    VS

Alternate Parts for LS5360-HLE9085

This table gives cross-reference parts and alternative options found for LS5360-HLE9085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS5360-HLE9085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LS5360-HLE7500 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE7500
LS5360-HLE7504 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE7504
LS5360-HLE7781 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE7781
LS5360-HLE9049 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE9049
LS5460-HLE7500 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7500
LS5360-HL Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HL
LS5460-HLE7858 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7858
LS5460-HLE9117 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE9117
LS5460-HLE7781 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7781
LS5360-HLE9117 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE9117
Part Number Description Manufacturer Compare
LS5360-HLE7504 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE7504
LS5460-HLE7506 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7506
LS5360-HLE7480 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE7480
LS5460-HLE7781 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7781
LS5460-HLE7850 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7850
LS5360-HLE7508 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5360-HLE7508
LS5460-HLE7480 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7480
LS5460-HLE9085 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE9085
LS5460-HLE9117 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE9117
LS5460-HLE7500 Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm Siemens LS5360-HLE9085 vs LS5460-HLE7500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS5360-HLE9085 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS5360-HLE9085 by Siemens

Select Manufacturer
Which Manufacturer of LS5360-HLE9085 would you like to use for your alert(s)?
  • Please alert me when LS5360-HLE9085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS5360-HLE9085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS5360-HLE9085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS5360-HLE9085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS5360-HLE9085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS5360-HLE9085 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: