Part Details for LS4601-9ERG by Bel Fuse
Overview of LS4601-9ERG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LS4601-9ERG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS4601-9ERG
|
Avnet Americas | AC to DC Power Supply 1-OUT 24V 4.2A 100W (Alt: LS4601-9ERG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | 0 |
|
$978.2500 | Buy Now |
DISTI #
LS4601-9ERG
|
Avnet Abacus | (Alt: LS4601-9ERG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LS4601-9ERG
LS4601-9ERG CAD Models
LS4601-9ERG Part Data Attributes
|
LS4601-9ERG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LS4601-9ERG
Bel Fuse
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |