Part Details for LS4448L0G by Taiwan Semiconductor
Overview of LS4448L0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS4448L0G
LS4448L0G CAD Models
LS4448L0G Part Data Attributes
|
LS4448L0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LS4448L0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LS4448L0G
This table gives cross-reference parts and alternative options found for LS4448L0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4448L0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS4148L1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADROMELF-2 | Taiwan Semiconductor | LS4448L0G vs LS4148L1 |
LS4448L0 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADROMELF-2 | Taiwan Semiconductor | LS4448L0G vs LS4448L0 |
LS4148L0 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADROMELF-2 | Taiwan Semiconductor | LS4448L0G vs LS4148L0 |
LS4448L1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADROMELF-2 | Taiwan Semiconductor | LS4448L0G vs LS4448L1 |
LS914BL1G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213, MELF-2 | Taiwan Semiconductor | LS4448L0G vs LS914BL1G |
LS914BL0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | LS4448L0G vs LS914BL0G |