Part Details for LS416-51TG3M by Advanced Interconnections Corp
Overview of LS416-51TG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS416-51TG3M
LS416-51TG3M CAD Models
LS416-51TG3M Part Data Attributes
|
LS416-51TG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS416-51TG3M
Advanced Interconnections Corp
IC Socket, DIP56, 16 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 10.16 inch | |
Body Depth | 0.13 inch | |
Body Length | 20.32 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP56 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS416-51TG3M
This table gives cross-reference parts and alternative options found for LS416-51TG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS416-51TG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS416-51TT3M | IC Socket, DIP56, 16 Contact(s) | Advanced Interconnections Corp | LS416-51TG3M vs LS416-51TT3M |
HLS416-51TG3M | IC Socket, DIP16, 16 Contact(s) | Advanced Interconnections Corp | LS416-51TG3M vs HLS416-51TG3M |
RLS416-51MG3M | IC Socket, DIP16, 16 Contact(s), | Advanced Interconnections Corp | LS416-51TG3M vs RLS416-51MG3M |