Part Details for LS414-51TT by Advanced Interconnections Corp
Overview of LS414-51TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS414-51TT
LS414-51TT CAD Models
LS414-51TT Part Data Attributes
|
LS414-51TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS414-51TT
Advanced Interconnections Corp
IC Socket, DIP14, 14 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 14 |
Alternate Parts for LS414-51TT
This table gives cross-reference parts and alternative options found for LS414-51TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS414-51TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS414-51TG | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | LS414-51TT vs LS414-51TG |
HLS414-51TT | IC Socket, DIP14, 14 Contact(s) | Advanced Interconnections Corp | LS414-51TT vs HLS414-51TT |