Part Details for LS356-49TG3M by Advanced Interconnections Corp
Overview of LS356-49TG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS356J | Rochester Electronics LLC | 54LS356 - 8 To 1 Data Selectors/MUX | |
54LS356J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS356J. Buy from authorized manufacturer Rochester Electronics. |
Part Details for LS356-49TG3M
LS356-49TG3M CAD Models
LS356-49TG3M Part Data Attributes
|
LS356-49TG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS356-49TG3M
Advanced Interconnections Corp
IC Socket, DIP56, 56 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.095 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP56 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 56 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |