Part Details for LS356-49GG3M by Advanced Interconnections Corp
Overview of LS356-49GG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS356J | Rochester Electronics LLC | 54LS356 - 8 To 1 Data Selectors/MUX | |
54LS356J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS356J. Buy from authorized manufacturer Rochester Electronics. |
Part Details for LS356-49GG3M
LS356-49GG3M CAD Models
LS356-49GG3M Part Data Attributes
|
LS356-49GG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS356-49GG3M
Advanced Interconnections Corp
IC Socket, DIP56, 56 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.095 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP56 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 56 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS356-49GG3M
This table gives cross-reference parts and alternative options found for LS356-49GG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS356-49GG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS956-153GT | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs HLS956-153GT |
HLS656-51TTRTV | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs HLS656-51TTRTV |
LS356-04TTRTV | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs LS356-04TTRTV |
LS356-04GGRTV | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs LS356-04GGRTV |
LS456-49GGRTV | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs LS456-49GGRTV |
HLS956-299GG3M | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs HLS956-299GG3M |
LS356-299GG3M | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs LS356-299GG3M |
HLS656-299TG3M | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs HLS656-299TG3M |
HLS456-04TT3M | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs HLS456-04TT3M |
LS656-299TT3M | IC Socket, DIP56, 56 Contact(s) | Advanced Interconnections Corp | LS356-49GG3M vs LS656-299TT3M |