Part Details for LS322-02GG by Advanced Interconnections Corp
Overview of LS322-02GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0302GGDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 3.8A 102Mohm Upak/Sc-62 | |
M30302GGPFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
RQK0302GGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 2.7A 115Mohm Mpak/Sc-59 |
Part Details for LS322-02GG
LS322-02GG CAD Models
LS322-02GG Part Data Attributes
|
LS322-02GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS322-02GG
Advanced Interconnections Corp
IC Socket, DIP22, 22 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 10.16 inch | |
Body Depth | 0.19 inch | |
Body Length | 27.94 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 22 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS322-02GG
This table gives cross-reference parts and alternative options found for LS322-02GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS322-02GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS622-37TT | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs HLS622-37TT |
LS622-03GG | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs LS622-03GG |
HLS322-151TT | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | LS322-02GG vs HLS322-151TT |
HLS922-237GT | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs HLS922-237GT |
HLS422-03TT | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs HLS422-03TT |
HLS422-03TG | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs HLS422-03TG |
LS322-37GT | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs LS322-37GT |
LS622-02GG | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs LS622-02GG |
LS622-51TTRTV | IC Socket, DIP62, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs LS622-51TTRTV |
LS622-51GGRTV | IC Socket, DIP62, 22 Contact(s) | Advanced Interconnections Corp | LS322-02GG vs LS622-51GGRTV |