LS2A50/1000D
Usha Ltd
Description: Transistor

Overview of LS2A50/1000D by Usha Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G8250031000D1HR Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm
G8250021000D1HR Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm
G8250021000D1EU Amphenol Communications Solutions Pin Header 2.0mm Pitch STR DIP, 1x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm

CAD Models for LS2A50/1000D by Usha Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS2A50/1000D by Usha Ltd

LS2A50/1000D
Usha Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
USHA LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Want to compare parts?
  1. LS2A50/1000D
    Usha Ltd
    Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS2A50/1000D by Usha Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS2A50/1000D by Usha Ltd

Select Manufacturer
Which Manufacturer of LS2A50/1000D would you like to use for your alert(s)?
  • Please alert me when LS2A50/1000D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS2A50/1000D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS2A50/1000D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS2A50/1000D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS2A50/1000D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS2A50/1000D by Usha Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: