LS2018L
Herotek Inc
Description: Limiter, 2000MHz Min, 18000MHz Max, HERMETIC SEALED, MODULE-2

Overview of LS2018L by Herotek Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LS2018L by Herotek Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS2018L by Herotek Inc

LS2018L
Herotek Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HEROTEK INC
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX (PEAK)=53DBM
Adjustability
FIXED
Construction
MODULE
Input Power-Max (CW)
30 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
LIMITER
VSWR-Max
2
Want to compare parts?
  1. LS2018L
    Herotek Inc
    Limiter, 2000MHz Min, 18000MHz Max, HERMETIC SEALED, MODULE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS2018L by Herotek Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS2018L by Herotek Inc

Select Manufacturer
Which Manufacturer of LS2018L would you like to use for your alert(s)?
  • Please alert me when LS2018L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS2018L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS2018L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS2018L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS2018L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS2018L by Herotek Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: