Part Details for LS2-105-01-L-D-RA1-TR by Samtec Inc
Overview of LS2-105-01-L-D-RA1-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2-105-01-L-D-RA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS2-105-01-L-D-RA1-TR-ND
|
DigiKey | CONN SELF-MATE 10POS R/A GOLD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2543 | Buy Now |
DISTI #
LS2-105-01-L-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 5/5 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-105-01-L-D-RA1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$4.8900 / $7.6900 | Buy Now |
DISTI #
200-LS210501LDRA1TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.3200 / $4.8900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.2600 / $7.6900 | Buy Now |
DISTI #
000000000002195316
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$4.3700 / $7.6900 | Buy Now |
DISTI #
LS2-105-01-L-D-RA1-TR
|
Avnet Abacus | Conn Socket and Terminal Strip SKT/HDR 5/5 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-105-01-L-D-RA1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.2600 / $7.6900 | Buy Now |
DISTI #
5cd8fe7ecd7c1c4c38525842
|
Samtec | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.2600 / $7.6900 | Buy Now |
Part Details for LS2-105-01-L-D-RA1-TR
LS2-105-01-L-D-RA1-TR CAD Models
LS2-105-01-L-D-RA1-TR Part Data Attributes
|
LS2-105-01-L-D-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-105-01-L-D-RA1-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.456 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 0.83 N |
Alternate Parts for LS2-105-01-L-D-RA1-TR
This table gives cross-reference parts and alternative options found for LS2-105-01-L-D-RA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS2-105-01-L-D-RA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2-105-01-H-D-RA1 | Board Connector, 10 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, | Samtec Inc | LS2-105-01-L-D-RA1-TR vs LS2-105-01-H-D-RA1 |
LS2-105-01-FM-D-RA1 | Board Connector, 10 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, | Samtec Inc | LS2-105-01-L-D-RA1-TR vs LS2-105-01-FM-D-RA1 |
LS2-105-01-L-D-RA1-FR | Board Connector, 10 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LS2-105-01-L-D-RA1-TR vs LS2-105-01-L-D-RA1-FR |
LS2-105-01-S-D-RA1-TR | Board Connector | Samtec Inc | LS2-105-01-L-D-RA1-TR vs LS2-105-01-S-D-RA1-TR |
LS2-105-01-LM-D-RA1-TR | Board Connector | Samtec Inc | LS2-105-01-L-D-RA1-TR vs LS2-105-01-LM-D-RA1-TR |