Part Details for LS1G226M6L007PC by Samwha Electronics
Overview of LS1G226M6L007PC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1G226M6L007PC
LS1G226M6L007PC CAD Models
LS1G226M6L007PC Part Data Attributes
|
LS1G226M6L007PC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LS1G226M6L007PC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00176 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 79 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for LS1G226M6L007PC
This table gives cross-reference parts and alternative options found for LS1G226M6L007PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1G226M6L007PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1G226M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | LS1G226M6L007PC vs LL1G226M6L011TS |
1SG1GAB226MA505011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs 1SG1GAB226MA505011 |
1SG1GAB226MCS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs 1SG1GAB226MCS05011 |
1SV1GAB226MCS6L009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs 1SV1GAB226MCS6L009 |
LS1G226M6L007PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | LS1G226M6L007PC vs LS1G226M6L007PA |
1SG1GAB226MTS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs 1SG1GAB226MTS05011 |
1SA1GAB226MRP6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs 1SA1GAB226MRP6L011 |
1SG1GAB226MAS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs 1SG1GAB226MAS05011 |
1LL1GAB226MAP6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs 1LL1GAB226MAP6L011 |
LL1G226M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LS1G226M6L007PC vs LL1G226M6L011PA |