Part Details for LS1808N6R8M302NT by Knowles Capacitors
Overview of LS1808N6R8M302NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1808N6R8M302NT
LS1808N6R8M302NT CAD Models
LS1808N6R8M302NT Part Data Attributes
|
LS1808N6R8M302NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
LS1808N6R8M302NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LS1808N6R8M302NT
This table gives cross-reference parts and alternative options found for LS1808N6R8M302NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1808N6R8M302NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1808N6R8M302NTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LS1808N6R8M302NT vs LS1808N6R8M302NTM |
NMC-H1808NPO6R8M3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | LS1808N6R8M302NT vs NMC-H1808NPO6R8M3KVTRPF |
NMC-H1808NPO6R8M3KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | LS1808N6R8M302NT vs NMC-H1808NPO6R8M3KVTRPLPF |
302R29N6R8MT4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | LS1808N6R8M302NT vs 302R29N6R8MT4 |
MSC1808CG6R8M3K | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | LS1808N6R8M302NT vs MSC1808CG6R8M3K |
302R29N6R8MF4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | LS1808N6R8M302NT vs 302R29N6R8MF4 |