Part Details for LS1808N240K302NT by Knowles Capacitors
Overview of LS1808N240K302NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1808N240K302NT
LS1808N240K302NT CAD Models
LS1808N240K302NT Part Data Attributes
|
LS1808N240K302NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
LS1808N240K302NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7/13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for LS1808N240K302NT
This table gives cross-reference parts and alternative options found for LS1808N240K302NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1808N240K302NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N240K302VX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808, | Knowles Capacitors | LS1808N240K302NT vs 1808N240K302VX080T |
LD08HA240KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | LS1808N240K302NT vs LD08HA240KAX3A |
1808HA240KA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LS1808N240K302NT vs 1808HA240KA11A |
1808Y3K00240KCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808, | Knowles Capacitors | LS1808N240K302NT vs 1808Y3K00240KCR |
1808Y3K00240KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808, | Knowles Capacitors | LS1808N240K302NT vs 1808Y3K00240KCT |
1808N240K302YX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808, | Knowles Capacitors | LS1808N240K302NT vs 1808N240K302YX080HWM |
1808N240K302NX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808, | Knowles Capacitors | LS1808N240K302NT vs 1808N240K302NX080T |
1808N240K302YX080TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808, | Knowles Capacitors | LS1808N240K302NT vs 1808N240K302YX080TM |
LD08HA240KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | LS1808N240K302NT vs LD08HA240KAB9A |
1808N240K302VX080H | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 1808, | Knowles Capacitors | LS1808N240K302NT vs 1808N240K302VX080H |