Part Details for LS1808N121M302NT by Knowles Capacitors
Overview of LS1808N121M302NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1808N121M302NT
LS1808N121M302NT CAD Models
LS1808N121M302NT Part Data Attributes
|
LS1808N121M302NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
LS1808N121M302NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for LS1808N121M302NT
This table gives cross-reference parts and alternative options found for LS1808N121M302NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1808N121M302NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N121M302NX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1808, | Knowles Capacitors | LS1808N121M302NT vs 1808N121M302NX080HWM |
1808N121M302YX080HW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1808, | Knowles Capacitors | LS1808N121M302NT vs 1808N121M302YX080HW |
1808N121M302PX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1808, | Knowles Capacitors | LS1808N121M302NT vs 1808N121M302PX080HTM |
1808N121M302SX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1808, | Knowles Capacitors | LS1808N121M302NT vs 1808N121M302SX080M |
1808N121M302YX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1808, | Knowles Capacitors | LS1808N121M302NT vs 1808N121M302YX080M |
1808H3K00121MCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LS1808N121M302NT vs 1808H3K00121MCT |
LD08HA121MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | LS1808N121M302NT vs LD08HA121MAX3A |
1808N121M302YX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1808, | Knowles Capacitors | LS1808N121M302NT vs 1808N121M302YX080WM |
1808F3K00121MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LS1808N121M302NT vs 1808F3K00121MCB |
1808HA121MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LS1808N121M302NT vs 1808HA121MAZ1A |