Part Details for LS1808B561M302NX065TM by Knowles Capacitors
Overview of LS1808B561M302NX065TM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1808B561M302NX065TM
LS1808B561M302NX065TM CAD Models
LS1808B561M302NX065TM Part Data Attributes
|
LS1808B561M302NX065TM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
LS1808B561M302NX065TM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LS1808B561M302NX065TM
This table gives cross-reference parts and alternative options found for LS1808B561M302NX065TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1808B561M302NX065TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302R29W561MF4U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.00056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | LS1808B561M302NX065TM vs 302R29W561MF4U |
302R29W561MF4T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | LS1808B561M302NX065TM vs 302R29W561MF4T |
302R29W561MF4R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.00056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | LS1808B561M302NX065TM vs 302R29W561MF4R |
MSC1808XR561M3K | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | LS1808B561M302NX065TM vs MSC1808XR561M3K |
1808C561M302BT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LS1808B561M302NX065TM vs 1808C561M302BT |
LS1808B561M302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LS1808B561M302NX065TM vs LS1808B561M302NT |
NMC-P1808X7R561M3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | LS1808B561M302NX065TM vs NMC-P1808X7R561M3KVTRPF |
302R29W561MF6R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.00056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | LS1808B561M302NX065TM vs 302R29W561MF6R |
1808C561M302ET | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LS1808B561M302NX065TM vs 1808C561M302ET |
MSC08X561M302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | LS1808B561M302NX065TM vs MSC08X561M302 |