LS1561-30-WH-BL-024
Carling Technologies
Description: Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of LS1561-30-WH-BL-024 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LS1561-30-WH-BL-024 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS1561-30-WH-BL-024 by Carling Technologies

LS1561-30-WH-BL-024
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
ROCKER
Body Breadth
24.38 mm
Body Height
27.53 mm
Body Length or Diameter
43.18 mm
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
50000 Cycle(s)
Illumination
GREEN LAMP
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
66 °C
Operating Temperature-Min
18 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LS1561-30-WH-BL-024
    Carling Technologies
    Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for LS1561-30-WH-BL-024

This table gives cross-reference parts and alternative options found for LS1561-30-WH-BL-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1561-30-WH-BL-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LS1560-30-WH-BL-012 Rocker Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1560-30-WH-BL-012
LS1544-40-BL-BL-012 Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1544-40-BL-BL-012
LS1561-50-WH-WH-012 Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1561-50-WH-WH-012
LS1560-30-BL-WH-018 Rocker Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1560-30-BL-WH-018
LS1561-50-BL-WH-006 Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1561-50-BL-WH-006
LS1540-10-WH-BL-012 Rocker Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1540-10-WH-BL-012
LS1545-10-WH-BL-006 Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1545-10-WH-BL-006
LS1544-30-WH-WH-006 Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1544-30-WH-WH-006
LS1541-10-BL-WH-018 Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1541-10-BL-WH-018
LS1565-20-WH-WH-012 Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies LS1561-30-WH-BL-024 vs LS1565-20-WH-WH-012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS1561-30-WH-BL-024 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS1561-30-WH-BL-024 by Carling Technologies

Select Manufacturer
Which Manufacturer of LS1561-30-WH-BL-024 would you like to use for your alert(s)?
  • Please alert me when LS1561-30-WH-BL-024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS1561-30-WH-BL-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS1561-30-WH-BL-024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS1561-30-WH-BL-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS1561-30-WH-BL-024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS1561-30-WH-BL-024 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: