Part Details for LS1531-20-BL-WH-006 by Carling Technologies
Overview of LS1531-20-BL-WH-006 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1531-20-BL-WH-006
LS1531-20-BL-WH-006 CAD Models
LS1531-20-BL-WH-006 Part Data Attributes
|
LS1531-20-BL-WH-006
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1531-20-BL-WH-006
Carling Technologies
Rocker Switch, SPST, Momentary, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 24.38 mm | |
Body Height | 27.53 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | AMBER LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | 18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LS1531-20-BL-WH-006
This table gives cross-reference parts and alternative options found for LS1531-20-BL-WH-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1531-20-BL-WH-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1530-40-WH-WH-018 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1530-40-WH-WH-018 |
LS1534-20-BL-WH-024 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1534-20-BL-WH-024 |
LS1520-20-WH-BL-250 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1520-20-WH-BL-250 |
LS1524-50-BL-BL-012 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1524-50-BL-BL-012 |
LS1524-50-WH-BL-250 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1524-50-WH-BL-250 |
LS1530-10-BL-WH-006 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1530-10-BL-WH-006 |
LS1525-20-WH-WH-024 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1525-20-WH-WH-024 |
LS1530-10-BL-BL-018 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1530-10-BL-BL-018 |
LS1531-30-WH-BL-012 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1531-30-WH-BL-012 |
LS1530-50-BL-WH-012 | Rocker Switch, SPST, Momentary, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1531-20-BL-WH-006 vs LS1530-50-BL-WH-012 |