Part Details for LS1514-20-WH-BL-012 by Carling Technologies
Overview of LS1514-20-WH-BL-012 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1514-20-WH-BL-012
LS1514-20-WH-BL-012 CAD Models
LS1514-20-WH-BL-012 Part Data Attributes
|
LS1514-20-WH-BL-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LS1514-20-WH-BL-012
Carling Technologies
Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 24.38 mm | |
Body Height | 27.53 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | 18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for LS1514-20-WH-BL-012
This table gives cross-reference parts and alternative options found for LS1514-20-WH-BL-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1514-20-WH-BL-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1510-50-WH-BL-250 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1510-50-WH-BL-250 |
LS1514-50-BL-WH-125 | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1514-50-BL-WH-125 |
LS1511-30-WH-WH-024 | Rocker Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1511-30-WH-WH-024 |
LS1515-30-WH-BL-024 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1515-30-WH-BL-024 |
LS1510-50-BL-WH-012 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1510-50-BL-WH-012 |
LS1515-50-BL-BL-250 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1515-50-BL-BL-250 |
LS1514-20-WH-WH-250 | Rocker Switch, SPST, Latched, 15A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1514-20-WH-WH-250 |
LS1515-50-WH-WH-018 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1515-50-WH-WH-018 |
LS1510-10-BL-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1510-10-BL-WH-006 |
LS1515-50-BL-WH-006 | Rocker Switch, SPST, Latched, 15A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LS1514-20-WH-BL-012 vs LS1515-50-BL-WH-006 |