Part Details for LS1204-REC by Sensitron Semiconductors
Overview of LS1204-REC by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8309ES5#TRPBF | Analog Devices | Secondary-Side Sync Rectifier | |
LT8309HS5#TRPBF | Analog Devices | Secondary-Side Sync Rectifier | |
LT8309IS5#TRMPBF | Analog Devices | Secondary-Side Sync Rectifier |
Part Details for LS1204-REC
LS1204-REC CAD Models
LS1204-REC Part Data Attributes
|
LS1204-REC
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1204-REC
Sensitron Semiconductors
Single Color LED, Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | 3.20 X 1.60 MM, 1 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |