-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS1020AXE7KQB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5379
|
Newark | Layerscape 32-Bit Arm Cortex-A7, Dual-Core, 1.0Ghz, -40 To 105C, Security Enabled/ Tray Rohs Complia... more RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5800 / $45.1800 | Buy Now |
DISTI #
568-14042-ND
|
DigiKey | IC MPU QORIQ 1.0GHZ 525FCPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
586 In Stock |
|
$46.2042 / $62.4100 | Buy Now |
DISTI #
LS1020AXE7KQB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1020AXE7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$37.4400 / $38.8326 | Buy Now |
DISTI #
841-LS1020AXE7KQB
|
Mouser Electronics | Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security enab... more RoHS: Compliant | 168 |
|
$40.6200 / $60.1100 | Buy Now |
|
Future Electronics | LS1020xx Series 3.3 V 128 kB RAM 1 GHz 32-Bit Microprocessor - FCPBGA-525 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$38.6000 | Buy Now |
DISTI #
85992947
|
Verical | MPU QorIQ LS1020A RISC 32bit 1GHz 525-Pin FCBGA Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 1587 |
|
$47.9625 / $56.4250 | Buy Now |
DISTI #
84386629
|
Verical | MPU QorIQ LS1020A RISC 32bit 1GHz 525-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$39.3000 / $47.9000 | Buy Now |
|
Rochester Electronics | LS1020A - QorIQ Layerscape, ARM Cortex-A7 Dual-Core Processor RoHS: Compliant Status: Active Min Qty: 1 | 1587 |
|
$38.3700 / $45.1400 | Buy Now |
DISTI #
C1S537101565838
|
Chip One Stop | LS1 32Bit ARM SoC, 1GHz, DDR3/4, vTSEC, PCIe, USB3, SATA3, uQE, SEC, -40 to 105C, Rev2.0 RoHS: Compliant Container: Tray | 84 |
|
$39.3000 / $47.9000 | Buy Now |
DISTI #
LS1020AXE7KQB
|
EBV Elektronik | Communication Processor 525-Pin FCBGA Box (Alt: LS1020AXE7KQB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1020AXE7KQB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1020AXE7KQB
NXP Semiconductors
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-525 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-09-21 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for LS1020AXE7KQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1020AXE7KQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS1020ASE7KQB | NXP Semiconductors | $43.5710 | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525 | LS1020AXE7KQB vs LS1020ASE7KQB |