Part Details for LS01-1B66-PA-500W by Standex-Meder Electronics
Overview of LS01-1B66-PA-500W by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS01P-E | Renesas Electronics Corporation | HD74LS Series | |
74LS01FPEL-E | Renesas Electronics Corporation | HD74LS Series | |
SNJ54LS01J | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Collector Output 14-CDIP -55 to 125 |
Price & Stock for LS01-1B66-PA-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1057-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
384 In Stock |
|
$2.6947 / $5.5800 | Buy Now |
DISTI #
876-LS01-1B66-PA500W
|
Mouser Electronics | Liquid Level Sensors 1 Form B 8mm w/Magnetic Float RoHS: Compliant | 78 |
|
$8.6400 / $11.6400 | Buy Now |
|
Onlinecomponents.com | Level Sensors With Magnetic Floats RoHS: Compliant |
6 In Stock |
|
$11.6900 / $61.9900 | Buy Now |
DISTI #
51744416
|
Verical | Level Sensors With Magnetic Floats Min Qty: 2 Package Multiple: 2 Date Code: 1403 | Americas - 6 |
|
$16.8480 / $80.5870 | Buy Now |
DISTI #
LS01-1B66-PA-500W
|
TME | Sensor: liquid level, -20÷90°C, OUT: SPST-NC, lead 0,5m, 0.5A, 10W Min Qty: 1 | 50 |
|
$5.2300 / $6.3900 | Buy Now |
|
Master Electronics | Level Sensors With Magnetic Floats RoHS: Compliant |
6 In Stock |
|
$11.6900 / $61.9900 | Buy Now |
Part Details for LS01-1B66-PA-500W
LS01-1B66-PA-500W CAD Models
LS01-1B66-PA-500W Part Data Attributes
|
LS01-1B66-PA-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
LS01-1B66-PA-500W
Standex-Meder Electronics
SENSOR LEVEL FLOAT SPST-NC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Meder | |
Additional Feature | IP68 | |
Body Height | 19 mm | |
Body Length or Diameter | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | POLYAMIDE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |