Part Details for LS-561M2GL5-3545 by Lelon Electronics Corp
Overview of LS-561M2GL5-3545 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Part Details for LS-561M2GL5-3545
LS-561M2GL5-3545 CAD Models
LS-561M2GL5-3545 Part Data Attributes
|
LS-561M2GL5-3545
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-561M2GL5-3545
Lelon Electronics Corp
CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2710 mA |
Alternate Parts for LS-561M2GL5-3545
This table gives cross-reference parts and alternative options found for LS-561M2GL5-3545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-561M2GL5-3545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501B9567M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-561M2GL5-3545 vs B43501B9567M067 |
B43501B9567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-561M2GL5-3545 vs B43501B9567M000 |
B43512A9567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-561M2GL5-3545 vs B43512A9567M000 |
B43501B9567M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-561M2GL5-3545 vs B43501B9567M082 |
B43624B9567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-561M2GL5-3545 vs B43624B9567M067 |
LS-561M2GL4-3545 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-561M2GL5-3545 vs LS-561M2GL4-3545 |
B43501B9567M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-561M2GL5-3545 vs B43501B9567M067 |
B43501B9567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-561M2GL5-3545 vs B43501B9567M007 |
B43501B9567M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-561M2GL5-3545 vs B43501B9567M087 |
B43624B9567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-561M2GL5-3545 vs B43624B9567M000 |