Part Details for LS-471M2GL3A3050 by Lelon Electronics Corp
Overview of LS-471M2GL3A3050 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-471M2GL3A3050
LS-471M2GL3A3050 CAD Models
LS-471M2GL3A3050 Part Data Attributes
|
LS-471M2GL3A3050
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-471M2GL3A3050
Lelon Electronics Corp
CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2400 mA |
Alternate Parts for LS-471M2GL3A3050
This table gives cross-reference parts and alternative options found for LS-471M2GL3A3050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-471M2GL3A3050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70A471CF400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LS-471M2GL3A3050 vs ALC70A471CF400 |
B43501B9477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-471M2GL3A3050 vs B43501B9477M082 |
B43624A9477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2GL3A3050 vs B43624A9477M082 |
B43501B9477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-471M2GL3A3050 vs B43501B9477M080 |
B43540A9477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | LS-471M2GL3A3050 vs B43540A9477M082 |
B43501B9477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-471M2GL3A3050 vs B43501B9477M002 |
B43501B9477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-471M2GL3A3050 vs B43501B9477M087 |
B43624A9477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-471M2GL3A3050 vs B43624A9477M062 |
B43540A9477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LS-471M2GL3A3050 vs B43540A9477M000 |
B43501B9477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-471M2GL3A3050 vs B43501B9477M002 |