Part Details for LS-223M1C-A2250 by Lelon Electronics Corp
Overview of LS-223M1C-A2250 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9375AI-02A2-2500-200.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SIT9375AI-02A2-2500-100.000000 | SiTime | SIT9375AI-02A2-2500-100.000000 |
Part Details for LS-223M1C-A2250
LS-223M1C-A2250 CAD Models
LS-223M1C-A2250 Part Data Attributes
|
LS-223M1C-A2250
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-223M1C-A2250
Lelon Electronics Corp
CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4520 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LS-223M1C-A2250
This table gives cross-reference parts and alternative options found for LS-223M1C-A2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-223M1C-A2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231A4229M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-223M1C-A2250 vs B41231A4229M007 |
2223LCM2250LKN5850 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-223M1C-A2250 vs 2223LCM2250LKN5850 |
2223LCM2250LKN9810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-223M1C-A2250 vs 2223LCM2250LKN9810 |
LH016M22K0BP5-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LS-223M1C-A2250 vs LH016M22K0BP5-2250 |
SLPX223M016A9P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | LS-223M1C-A2250 vs SLPX223M016A9P3-4 |
2223LCM2250LKN58E0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-223M1C-A2250 vs 2223LCM2250LKN58E0 |
8223LCM2250LKN98E0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-223M1C-A2250 vs 8223LCM2250LKN98E0 |
LH016M22K0BPF-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LS-223M1C-A2250 vs LH016M22K0BPF-2250 |
1223LCM2250LKN0850 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-223M1C-A2250 vs 1223LCM2250LKN0850 |
1223LCM2250LKN7810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-223M1C-A2250 vs 1223LCM2250LKN7810 |