Part Details for LS-182M2CL3A3540 by Lelon Electronics Corp
Overview of LS-182M2CL3A3540 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-182M2CL3A3540
LS-182M2CL3A3540 CAD Models
LS-182M2CL3A3540 Part Data Attributes
|
LS-182M2CL3A3540
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-182M2CL3A3540
Lelon Electronics Corp
CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4300 mA |
Alternate Parts for LS-182M2CL3A3540
This table gives cross-reference parts and alternative options found for LS-182M2CL3A3540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-182M2CL3A3540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS-182M2CT2A3540 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | LS-182M2CL3A3540 vs LS-182M2CT2A3540 |
LS182M2C-3540(A) | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | LS-182M2CL3A3540 vs LS182M2C-3540(A) |
LS-182M2CS3-3540 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | LS-182M2CL3A3540 vs LS-182M2CS3-3540 |
LPX182M160H7P3 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | LS-182M2CL3A3540 vs LPX182M160H7P3 |
LS-182M2CL5-3540 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | LS-182M2CL3A3540 vs LS-182M2CL5-3540 |