LS-182M2CL3A3535
Lelon Electronics Corp
Description: CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL

Overview of LS-182M2CL3A3535 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LS-182M2CL3A3535 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS-182M2CL3A3535 by Lelon Electronics Corp

LS-182M2CL3A3535
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
4080 mA
Want to compare parts?
  1. LS-182M2CL3A3535
    Lelon Electronics Corp
    CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for LS-182M2CL3A3535

This table gives cross-reference parts and alternative options found for LS-182M2CL3A3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-182M2CL3A3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLS2C182MELC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LS-182M2CL3A3535 vs LLS2C182MELC
160USC1800MEFCSN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LS-182M2CL3A3535 vs 160USC1800MEFCSN35X35
NRLR182M160V35X35SF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp LS-182M2CL3A3535 vs NRLR182M160V35X35SF
LA5-160V182MS54# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc LS-182M2CL3A3535 vs LA5-160V182MS54#
LS-182M2C-A3535 CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL Lelon Electronics Corp LS-182M2CL3A3535 vs LS-182M2C-A3535
LLS2C182MEUC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, Nichicon Corporation LS-182M2CL3A3535 vs LLS2C182MEUC
188LBA160M2EE Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc LS-182M2CL3A3535 vs 188LBA160M2EE
ECOS2CP182EX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LS-182M2CL3A3535 vs ECOS2CP182EX
380LX182M160A032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc LS-182M2CL3A3535 vs 380LX182M160A032
LS-182M2CT2A3535 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Lelon Electronics Corp LS-182M2CL3A3535 vs LS-182M2CT2A3535

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS-182M2CL3A3535 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS-182M2CL3A3535 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of LS-182M2CL3A3535 would you like to use for your alert(s)?
  • Please alert me when LS-182M2CL3A3535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS-182M2CL3A3535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS-182M2CL3A3535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS-182M2CL3A3535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS-182M2CL3A3535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS-182M2CL3A3535 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: