Part Details for LS-182M2C-A3050 by Lelon Electronics Corp
Overview of LS-182M2C-A3050 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800NA305010EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,1x3Pin,30u\\ Gold,NY6T,5.84mm*2.54mm*2.79mm,BAG | |
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR | |
G800NA305005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,15u\\ Gold,NY6T,5.84mm*2.5mm*2.79mm |
Part Details for LS-182M2C-A3050
LS-182M2C-A3050 CAD Models
LS-182M2C-A3050 Part Data Attributes
|
LS-182M2C-A3050
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-182M2C-A3050
Lelon Electronics Corp
CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4320 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LS-182M2C-A3050
This table gives cross-reference parts and alternative options found for LS-182M2C-A3050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-182M2C-A3050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2CP182DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LS-182M2C-A3050 vs ECEC2CP182DA |
TYSV2C188K50ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF | TE Connectivity | LS-182M2C-A3050 vs TYSV2C188K50ML |
LPX182M160E9P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS-182M2C-A3050 vs LPX182M160E9P3 |
380LX182M160K052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS-182M2C-A3050 vs 380LX182M160K052 |
LS182M2C-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Xicon Passive Components | LS-182M2C-A3050 vs LS182M2C-3050 |
ECOS2CP182DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LS-182M2C-A3050 vs ECOS2CP182DA |
LS182M2C-3050(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Xicon Passive Components | LS-182M2C-A3050 vs LS182M2C-3050(A) |