Part Details for LS-122M2CH2A2545 by Lelon Electronics Corp
Overview of LS-122M2CH2A2545 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-122M2CH2A2545
LS-122M2CH2A2545 CAD Models
LS-122M2CH2A2545 Part Data Attributes
|
LS-122M2CH2A2545
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-122M2CH2A2545
Lelon Electronics Corp
CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3270 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LS-122M2CH2A2545
This table gives cross-reference parts and alternative options found for LS-122M2CH2A2545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-122M2CH2A2545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSV2C128J45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | TE Connectivity | LS-122M2CH2A2545 vs TYSV2C128J45ML |
LS-122M2CL3A2545 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-122M2CH2A2545 vs LS-122M2CL3A2545 |
LS122M2C-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Xicon Passive Components | LS-122M2CH2A2545 vs LS122M2C-2545 |
LLU2C122MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LS-122M2CH2A2545 vs LLU2C122MELA |
LS-122M2C-A2545 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-122M2CH2A2545 vs LS-122M2C-A2545 |
128LBB160M2CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS-122M2CH2A2545 vs 128LBB160M2CG |
SLPX122M160C4P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LS-122M2CH2A2545 vs SLPX122M160C4P3-4 |
LA5-160V122MS36# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | LS-122M2CH2A2545 vs LA5-160V122MS36# |
LPX122M160C4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS-122M2CH2A2545 vs LPX122M160C4P3 |