Part Details for LS-102M2E-A3535 by Lelon Electronics Corp
Overview of LS-102M2E-A3535 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-102M2E-A3535
LS-102M2E-A3535 CAD Models
LS-102M2E-A3535 Part Data Attributes
|
LS-102M2E-A3535
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-102M2E-A3535
Lelon Electronics Corp
CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
Leakage Current | 1.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3060 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LS-102M2E-A3535
This table gives cross-reference parts and alternative options found for LS-102M2E-A3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-102M2E-A3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624F2108M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-102M2E-A3535 vs B43624F2108M080 |
B43501D2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-102M2E-A3535 vs B43501D2108M060 |
B43501D2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-102M2E-A3535 vs B43501D2108M002 |
LS-102M2ET2A3535 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-102M2E-A3535 vs LS-102M2ET2A3535 |
380LX102M250A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LS-102M2E-A3535 vs 380LX102M250A032AD |
B43540F2108M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | LS-102M2E-A3535 vs B43540F2108M082 |
B43624F2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-102M2E-A3535 vs B43624F2108M060 |
ECEC2EP102EX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LS-102M2E-A3535 vs ECEC2EP102EX |
B43624F2108M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-102M2E-A3535 vs B43624F2108M000 |
B43540F2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LS-102M2E-A3535 vs B43540F2108M000 |