LRZ182-CO
Description: Single Color LED Array, Red, Diffused, T-3/4, 2mm

Overview of LRZ182-CO by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for LRZ182-CO by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LRZ182-CO by OSRAM Opto Semiconductors

LRZ182-CO
OSRAM Opto Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2 V
Lens Type
DIFFUSED
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
3 mm
Packing Method
BULK
Peak Wavelength
660 nm
Shape
ROUND
Size
2 mm
Surface Mount
NO
T-code
T-3/4
Terminal Pitch
2.54 mm
Viewing Angle
100 deg
Want to compare parts?
  1. LRZ182-CO
    OSRAM Opto Semiconductors
    Single Color LED Array, Red, Diffused, T-3/4, 2mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRZ182-CO by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRZ182-CO by OSRAM Opto Semiconductors

  • Please alert me when LRZ182-CO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LRZ182-CO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRZ182-CO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LRZ182-CO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRZ182-CO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRZ182-CO by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: