Part Details for LRZ182-CO by Infineon Technologies AG
Overview of LRZ182-CO by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for LRZ182-CO
LRZ182-CO CAD Models
LRZ182-CO Part Data Attributes
|
LRZ182-CO
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LRZ182-CO
Infineon Technologies AG
Visible LED, Diffused
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 3.2 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 100 deg |