Part Details for LRS1807A by Sharp Corp
Overview of LRS1807A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRS1807A
LRS1807A CAD Models
LRS1807A Part Data Attributes
|
LRS1807A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LRS1807A
Sharp Corp
Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 8 X 11 MM, PLASTIC, CSP-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | CONTAINS 1M X 16 BITS COMBO RAM | |
JESD-30 Code | R-PBGA-B72 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for LRS1807A
This table gives cross-reference parts and alternative options found for LRS1807A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRS1807A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LRS1805A | Sharp Corp | Check for Price | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1805A |
LRS1395 | Sharp Corp | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1395 |
LRS1361F | Sharp Corp | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1361F |
LRS13A6 | Sharp Corp | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS13A6 |
LRS1844 | Sharp Corp | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1844 |
LRS1811 | Sharp Corp | Check for Price | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1811 |
LRS1380J | Sharp Corp | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1380J |
LRS1386 | Sharp Corp | Check for Price | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1386 |
LRS1382 | Sharp Corp | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | LRS1807A vs LRS1382 |