Datasheets
LRRA92-2B-A by: Carling Technologies

ROCKER SWITCH, SPST, LATCHED, 10A, 28VDC, PANEL MOUNT

Part Details for LRRA92-2B-A by Carling Technologies

Overview of LRRA92-2B-A by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for LRRA92-2B-A

LRRA92-2B-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LRRA92-2B-A Part Data Attributes

LRRA92-2B-A Carling Technologies
Buy Now Datasheet
Compare Parts:
LRRA92-2B-A Carling Technologies ROCKER SWITCH, SPST, LATCHED, 10A, 28VDC, PANEL MOUNT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type ROCKER
Body Height 15 mm
Body Length or Diameter 19.8 mm
Contact (AC) Max Rating R Load 12A@125VAC
Contact Current(AC)-Max 12 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Electrical Life 50000 Cycle(s)
Illumination RED LAMP
Mounting Feature PANEL MOUNT
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type ROCKER SWITCH
Termination Type QUICK CONNECT

Alternate Parts for LRRA92-2B-A

This table gives cross-reference parts and alternative options found for LRRA92-2B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRRA92-2B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LRRB92-4B-1 ROCKER SWITCH, SPST, LATCHED, 10A, 28VDC, PANEL MOUNT Carling Technologies LRRA92-2B-A vs LRRB92-4B-1
LRRB92-4B-A ROCKER SWITCH, SPST, LATCHED, 10A, 28VDC, PANEL MOUNT Carling Technologies LRRA92-2B-A vs LRRB92-4B-A
LRRA92-2B-JN Rocker Switch, SPST, Latched, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies LRRA92-2B-A vs LRRA92-2B-JN
LRRB91-2B-HN Rocker Switch, SPST, Latched, 10A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LRRA92-2B-A vs LRRB91-2B-HN
LRRB91-2B-H ROCKER SWITCH, SPST, LATCHED, 10A, 28VDC, PANEL MOUNT Carling Technologies LRRA92-2B-A vs LRRB91-2B-H
LRRA91-4B-HN Rocker Switch, SPST, Latched, 10A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LRRA92-2B-A vs LRRA91-4B-HN
LRRB95-4B-K ROCKER SWITCH, SPST, LATCHED, 10A, 28VDC, PANEL MOUNT Carling Technologies LRRA92-2B-A vs LRRB95-4B-K
LRRB91-4B-A ROCKER SWITCH, SPST, LATCHED, 10A, 28VDC, PANEL MOUNT Carling Technologies LRRA92-2B-A vs LRRB91-4B-A
LRRB91-4B-HN Rocker Switch, SPST, Latched, 10A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies LRRA92-2B-A vs LRRB91-4B-HN
LRRB92-2B-JN Rocker Switch, SPST, Latched, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies LRRA92-2B-A vs LRRB92-2B-JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRRA92-2B-A by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRRA92-2B-A by Carling Technologies

Select Manufacturer
Which Manufacturer of LRRA92-2B-A would you like to use for your alert(s)?
  • Please alert me when LRRA92-2B-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LRRA92-2B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRRA92-2B-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LRRA92-2B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRRA92-2B-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRRA92-2B-A by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: