Part Details for LRRA22-4B-1N by Carling Technologies
Overview of LRRA22-4B-1N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRRA22-4B-1N
LRRA22-4B-1N CAD Models
LRRA22-4B-1N Part Data Attributes
|
LRRA22-4B-1N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRRA22-4B-1N
Carling Technologies
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Height | 15 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LRRA22-4B-1N
This table gives cross-reference parts and alternative options found for LRRA22-4B-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRRA22-4B-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRRA31-2B-1 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | Carling Technologies | LRRA22-4B-1N vs LRRA31-2B-1 |
RR131-BB-NN | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs RR131-BB-NN |
LRRA22-2B-A | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | Carling Technologies | LRRA22-4B-1N vs LRRA22-2B-A |
LRRB25-2B-JN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs LRRB25-2B-JN |
LRRA32-4B-1N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs LRRA32-4B-1N |
LRRA22-2B-AN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs LRRA22-2B-AN |
LRRA22-4B-HN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs LRRA22-4B-HN |
LRRB35-4B-KN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs LRRB35-4B-KN |
LRRA32-4B-AN | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs LRRA32-4B-AN |
LRRB25-2B-KN | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LRRA22-4B-1N vs LRRB25-2B-KN |