Part Details for LRCM04RC09T by TAIYO YUDEN
Overview of LRCM04RC09T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRCM04RC09T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 270Ohm 200MHz 3A 30mOhm DCR SMD Embossed T/R RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now |
Part Details for LRCM04RC09T
LRCM04RC09T CAD Models
LRCM04RC09T Part Data Attributes
|
LRCM04RC09T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LRCM04RC09T
TAIYO YUDEN
Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 200 MHZ | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.4 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 270 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Width | 5.2 mm |
Alternate Parts for LRCM04RC09T
This table gives cross-reference parts and alternative options found for LRCM04RC09T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRCM04RC09T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM04RC09T | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, SMD, 4 PIN | TAIYO YUDEN | LRCM04RC09T vs CM04RC09T |