Part Details for LRC0603CS1N8GV001T by Johanson Technology Inc
Overview of LRC0603CS1N8GV001T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC0603CS1N8GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-LRC0603CS1N8GV001TCT-ND
|
DigiKey | FIXED IND 1.8NH 300MA 150MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82727 In Stock |
|
$0.0156 / $0.1000 | Buy Now |
Part Details for LRC0603CS1N8GV001T
LRC0603CS1N8GV001T CAD Models
LRC0603CS1N8GV001T Part Data Attributes
|
LRC0603CS1N8GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LRC0603CS1N8GV001T
Johanson Technology Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.99 mm | |
Package Length | 1.75 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 13000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.67% |
Alternate Parts for LRC0603CS1N8GV001T
This table gives cross-reference parts and alternative options found for LRC0603CS1N8GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRC0603CS1N8GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C1N8SV4T | General Purpose Inductor, | Johanson Technology Inc | LRC0603CS1N8GV001T vs L-14C1N8SV4T |