Part Details for LRC-LRF2512-01-R017-F by TT Electronics Resistors
Overview of LRC-LRF2512-01-R017-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-017 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-017 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 17ft |
Part Details for LRC-LRF2512-01-R017-F
LRC-LRF2512-01-R017-F CAD Models
LRC-LRF2512-01-R017-F Part Data Attributes
|
LRC-LRF2512-01-R017-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LRF2512-01-R017-F
TT Electronics Resistors
Fixed Resistor, 2W, 0.017ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , 2512 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.017 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |