Datasheets
LRA32H2FYBLN by: The Cherry Corporation

Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT

Part Details for LRA32H2FYBLN by The Cherry Corporation

Overview of LRA32H2FYBLN by The Cherry Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for LRA32H2FYBLN

LRA32H2FYBLN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LRA32H2FYBLN Part Data Attributes

LRA32H2FYBLN The Cherry Corporation
Buy Now Datasheet
Compare Parts:
LRA32H2FYBLN The Cherry Corporation Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer THE CHERRY CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type ROUND TYPE
Body Breadth 12.6 mm
Body Height 16.3 mm
Body Length or Diameter 21 mm
Contact (AC) Max Rating R Load 10A@125VAC
Contact Current(AC)-Max 10 A
Contact Voltage(AC)-Max 125 V
Electrical Life 6000 Cycle(s)
Illumination BLACK LAMP
JESD-609 Code e3
Mounting Feature PANEL MOUNT
Operating Temperature-Max 65 °C
Operating Temperature-Min -20 °C
Sealing SPLASH PROOF
Surface Mount NO
Switch Action LATCHED
Switch Function DPST
Switch Type ROCKER SWITCH
Terminal Finish Tin (Sn)
Termination Type SOLDER

Alternate Parts for LRA32H2FYBLN

This table gives cross-reference parts and alternative options found for LRA32H2FYBLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRA32H2FYBLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LRA32H2GWALS Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32H2GWALS
LRA32H2DEBGN Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32H2DEBGN
LRA32H2DBYFS Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32H2DBYFS
LRA32B2DBAHS Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32B2DBAHS
LRA32B2EWRES Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32B2EWRES
LRA32B2GWYNS Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32B2GWYNS
LRA32B2GEWNS Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32B2GEWNS
LRA32B2FEWHN Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32B2FEWHN
LRA32M2FWBLN Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-straight, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32M2FWBLN
LRA32M2EBWEN Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-straight, ROHS COMPLIANT The Cherry Corporation LRA32H2FYBLN vs LRA32M2EBWEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRA32H2FYBLN by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRA32H2FYBLN by The Cherry Corporation

Select Manufacturer
Which Manufacturer of LRA32H2FYBLN would you like to use for your alert(s)?
  • Please alert me when LRA32H2FYBLN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LRA32H2FYBLN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRA32H2FYBLN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LRA32H2FYBLN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRA32H2FYBLN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRA32H2FYBLN by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: