Part Details for LRA32B2GWYNS by The Cherry Corporation
Overview of LRA32B2GWYNS by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRA32B2GWYNS
LRA32B2GWYNS CAD Models
LRA32B2GWYNS Part Data Attributes
|
LRA32B2GWYNS
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
LRA32B2GWYNS
The Cherry Corporation
Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 12.6 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LRA32B2GWYNS
This table gives cross-reference parts and alternative options found for LRA32B2GWYNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRA32B2GWYNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRA32L2DEWES | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32L2DEWES |
LRA32L2BBRLN | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32L2BBRLN |
LRA32B2EWRES | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32B2EWRES |
LRA32B2FWYHN | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32B2FWYHN |
LRA32B2GEWNS | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32B2GEWNS |
LRA32H2DBYFS | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32H2DBYFS |
LRA32M2EBWEN | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-straight, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32M2EBWEN |
LRA32L2FYYES | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32L2FYYES |
LRA32H2DEBGN | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32H2DEBGN |
LRA32L2DWYES | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | LRA32B2GWYNS vs LRA32L2DWYES |