Part Details for LR6XWA/2SB by Panasonic Electronic Components
Overview of LR6XWA/2SB by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LR6XWA/2SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5024
|
Newark | Connector |Panasonic LR6XWA/2SB Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P648-ND
|
DigiKey | BATTERY ALKALINE 1.5V AA Min Qty: 2 Lead time: 12 Weeks Container: Bulk |
1859 In Stock |
|
$0.3368 / $0.6400 | Buy Now |
|
Future Electronics | Size AA 1.5 V Cylindrical Industrial Alkaline Battery Shrink Pack RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 1180Tray |
|
$0.3550 / $0.4250 | Buy Now |
DISTI #
000000000006427859
|
Sager | Consumer Battery & Photo Battery IND ALKALINE AA Min Qty: 1 | 2270 |
|
$0.3630 / $0.4120 | Buy Now |
|
New Advantage Corporation | Size AA 1.5 V Cylindrical Industrial Alkaline Battery Shrink Pack RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 944 |
|
$0.4400 / $0.4714 | Buy Now |
Part Details for LR6XWA/2SB
LR6XWA/2SB CAD Models
LR6XWA/2SB Part Data Attributes:
|
LR6XWA/2SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LR6XWA/2SB
Panasonic Electronic Components
BATTERY IND ALKALINE AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | ALKALINE ZINC-MANGANESE DIOXIDE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Cross-Reference Number | ANSI-15A, IEC-LR6 | |
Cut-off Voltage | 0.9 V | |
Diameter | 14.5 mm | |
Height | 49.5 mm | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 23 g |