Part Details for LR6(GD)2P by Maxell
Overview of LR6(GD)2P by Maxell
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Renewable Energy
Part Details for LR6(GD)2P
LR6(GD)2P CAD Models
LR6(GD)2P Part Data Attributes:
|
LR6(GD)2P
Maxell
Buy Now
Datasheet
|
Compare Parts:
LR6(GD)2P
Maxell
Primary Battery, Alkaline, 1.5V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXELL ASIA (SINGAPORE) PTE LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE | |
Battery Type | PRIMARY | |
Diameter | 14.5 mm | |
Height | 50.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON | |
Voltage | 1.5 V | |
Weight | 23 g |