Part Details for LR44R by Murata Manufacturing Co Ltd
Overview of LR44R by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LR44R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LR44R-ND
|
DigiKey | BATT ALKALINE 1.5V COIN 11.6MM Min Qty: 1 Lead time: 38 Weeks Container: Box |
501 In Stock |
|
$0.3428 / $0.6900 | Buy Now |
DISTI #
81-LR44R
|
Mouser Electronics | Coin Cell Battery Alkaline Mn high drain 1.55V 11.6mm | 8 |
|
$0.7000 | Buy Now |
DISTI #
000000000006385156
|
Sager | Coin Cell Battery Alkaline Mn high drain 1.55V 11.6mm | 0 |
|
Buy Now |
Part Details for LR44R
LR44R CAD Models
LR44R Part Data Attributes:
|
LR44R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR44R
Murata Manufacturing Co Ltd
Primary Battery, Alkaline Manganese, LR44, 1.5V, 0.15Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Battery Chemistry | ALKALINE MANGANESe | |
Battery Size | LR44 | |
Battery Type | PRIMARY | |
Capacity | 0.15 Ah | |
Diameter | 11.6 mm | |
Height | 5.4 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.5 V | |
Weight | 2 g |